845-040-500-201

Heilind Number:EDA845-040-500-201
Manufacturer:EDAC
Manufacturer Number:845-040-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-201

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 40 positions each, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for reliable, high-speed data transmission.