845-040-500-207

Heilind Number:EDA845-040-500-207
Manufacturer:EDAC
Manufacturer Number:845-040-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and a total of 40 positions, it offers ample connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.