845-040-500-602

Heilind Number:EDA845-040-500-602
Manufacturer:EDAC
Manufacturer Number:845-040-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-602

Detailed Description

Efficiently connect your PCB components with this 40-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a straight mount orientation. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimum performance even in challenging environments. Elevate your connectivity solutions with this essential component.