845-040-500-808

Heilind Number:EDA845-040-500-808
Manufacturer:EDAC
Manufacturer Number:845-040-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust construction with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation in even the most demanding environments. The copper alloy contact material and two rows of 40 positions each guarantee efficient signal transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this connector for a secure and durable connection solution.