845-040-500-812

Heilind Number:EDA845-040-500-812
Manufacturer:EDAC
Manufacturer Number:845-040-500-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-500-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 40 positions, it ensures seamless and secure data transmission. The green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your PCB. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.