845-040-520-102

Heilind Number:EDA845-040-520-102
Manufacturer:EDAC
Manufacturer Number:845-040-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a single row with 40 positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various environments. With Copper Alloy contacts and a pitch of .1 inch, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging operating conditions. Trust in this connector to optimize your system's performance.