845-040-520-103

Heilind Number:EDA845-040-520-103
Manufacturer:EDAC
Manufacturer Number:845-040-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-103

Detailed Description

Elevate your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring optimal efficiency in your circuitry. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures its suitability for diverse environments. Upgrade your connectivity solutions with this essential component.