845-040-520-104

Heilind Number:EDA845-040-520-104
Manufacturer:EDAC
Manufacturer Number:845-040-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-104

Detailed Description

Ensure reliable power connections with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector offers safe and efficient power transfer. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure connectivity. The 40 positions and single row configuration make it suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Trust in this connector for seamless power transmission in your electronic devices.