845-040-520-108

Heilind Number:EDA845-040-520-108
Manufacturer:EDAC
Manufacturer Number:845-040-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity. Its straight mount orientation and compact design make it perfect for space-restricted applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this essential connector.