845-040-520-112

Heilind Number:EDA845-040-520-112
Manufacturer:EDAC
Manufacturer Number:845-040-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-112

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ideal for streamlined circuit board setups. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.