845-040-520-201

Heilind Number:EDA845-040-520-201
Manufacturer:EDAC
Manufacturer Number:845-040-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green color. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of 40 positions each, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic projects with this essential connector for seamless and efficient board-to-board connections.