845-040-520-207

Heilind Number:EDA845-040-520-207
Manufacturer:EDAC
Manufacturer Number:845-040-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-207

Detailed Description

Enhance your electronic connections with our 40-position Board To Board PCB Connector, meticulously crafted for durability and efficiency. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures secure and stable performance in any assembly. Each of the two rows boasts precise copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential component for seamless data transfer and power delivery.