845-040-520-212

Heilind Number:EDA845-040-520-212
Manufacturer:EDAC
Manufacturer Number:845-040-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-212

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and safety. With two rows of 40 contact positions each, it offers ample connectivity for your PCB projects. The copper alloy contacts guarantee optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any electronic system. Elevate your connectivity game with this essential connector, where performance meets reliability with every connection.