845-040-520-402

Heilind Number:EDA845-040-520-402
Manufacturer:EDAC
Manufacturer Number:845-040-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually striking but also reliable in even the most demanding environments. Featuring a single row design with 40 positions, copper alloy contacts, and a pitch of .1 inches, it ensures secure and efficient data transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.