845-040-520-403

Heilind Number:EDA845-040-520-403
Manufacturer:EDAC
Manufacturer Number:845-040-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 40 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Each contact is made of Copper Alloy, guaranteeing secure and stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Whether for industrial machinery or consumer electronics, its straight mount orientation offers versatile installation options. Upgrade your connectivity solutions with this essential component.