845-040-520-404

Heilind Number:EDA845-040-520-404
Manufacturer:EDAC
Manufacturer Number:845-040-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-404

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a straight mount orientation, ensuring optimal signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliable protection in varying environments, complemented by copper alloy contact material for enhanced conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Upgrade your PCB connectivity with this essential component, a must-have in any electronic setup.