845-040-520-407

Heilind Number:EDA845-040-520-407
Manufacturer:EDAC
Manufacturer Number:845-040-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-407

Detailed Description

Enhance your PCB connectivity with this straight-mount Card Edge Connector. Designed for seamless board-to-board connections, this 40-position connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. Its copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.