845-040-520-502

Heilind Number:EDA845-040-520-502
Manufacturer:EDAC
Manufacturer Number:845-040-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-502

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance. With a straight mount orientation and two rows of 40 positions each, it offers seamless connectivity for your electronic components. The copper alloy contact material and a pitch of .1 inches guarantee efficient signal transmission, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential connector for optimal performance and durability.