845-040-520-503

Heilind Number:EDA845-040-520-503
Manufacturer:EDAC
Manufacturer Number:845-040-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-503

Detailed Description

Enhance connectivity within your electronic devices with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this reliable and high-performance connector.