845-040-520-504

Heilind Number:EDA845-040-520-504
Manufacturer:EDAC
Manufacturer Number:845-040-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-504

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 40 positions, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, safeguarding against heat and impact. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its quality to optimize your connectivity needs.