845-040-520-507

Heilind Number:EDA845-040-520-507
Manufacturer:EDAC
Manufacturer Number:845-040-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic devices. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures both reliability and ease of identification. The copper alloy contact material guarantees efficient signal transmission, while the dual-row design with 40 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for any PCB application. Upgrade your connectivity solutions with this essential component.