845-040-520-508

Heilind Number:EDA845-040-520-508
Manufacturer:EDAC
Manufacturer Number:845-040-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 40 positions, ensuring seamless and efficient data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in every connection. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolbox.