845-040-520-512

Heilind Number:EDA845-040-520-512
Manufacturer:EDAC
Manufacturer Number:845-040-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-512

Detailed Description

Elevate your PCB connectivity with our dual-row Board-to-Board Connector, designed to seamlessly link components with precision and efficiency. Featuring 40 positions and a pitch of .1 inches, this connector ensures optimal signal transfer even in high-density applications. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various setups. Trust in the quality of this green-colored connector to meet your connectivity needs with ease.