845-040-520-602

Heilind Number:EDA845-040-520-602
Manufacturer:EDAC
Manufacturer Number:845-040-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-602

Detailed Description

Elevate your electronic connections with this green Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, reliability is at the forefront. Featuring a single row layout with 40 positions and a pitch of .1 inches, perfect alignment is ensured. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity with this essential component.