845-040-520-603

Heilind Number:EDA845-040-520-603
Manufacturer:EDAC
Manufacturer Number:845-040-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability and safety in operation. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your connectivity solutions with this essential component.