845-040-520-604

Heilind Number:EDA845-040-520-604
Manufacturer:EDAC
Manufacturer Number:845-040-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, it offers seamless power transmission with an amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliability and durability. With a single row design and 40 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB assembly with this essential component.