845-040-520-608

Heilind Number:EDA845-040-520-608
Manufacturer:EDAC
Manufacturer Number:845-040-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-608

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 40 positions in a single row configuration, this connector ensures efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C suits various environmental conditions. Upgrade your connectivity solution with this essential component.