845-040-520-612

Heilind Number:EDA845-040-520-612
Manufacturer:EDAC
Manufacturer Number:845-040-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-612

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your circuitry with this essential component.