845-040-520-803

Heilind Number:EDA845-040-520-803
Manufacturer:EDAC
Manufacturer Number:845-040-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows and forty positions, it ensures seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers efficient power transfer with an amperage rating of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable connections in your electronic designs.