845-040-520-804

Heilind Number:EDA845-040-520-804
Manufacturer:EDAC
Manufacturer Number:845-040-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 40 positions, it ensures efficient and reliable data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The copper alloy contact material and amperage of 3A provide excellent conductivity. Designed for straight mount orientation, it's ideal for various PCB applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this top-of-the-line connector.