845-040-520-807

Heilind Number:EDA845-040-520-807
Manufacturer:EDAC
Manufacturer Number:845-040-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-807

Detailed Description

Enhance connectivity within electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows of 40 positions each, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal performance in compact spaces. Suitable for various applications, this connector is a critical component for maintaining seamless communication within electronic systems.