845-040-520-808

Heilind Number:EDA845-040-520-808
Manufacturer:EDAC
Manufacturer Number:845-040-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-520-808

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 40 positions across two rows, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation is convenient for installation, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.