845-040-521-101

Heilind Number:EDA845-040-521-101
Manufacturer:EDAC
Manufacturer Number:845-040-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 40 positions, offering optimal functionality for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are maintained during installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic assemblies with this essential component for seamless connectivity.