845-040-521-102

Heilind Number:EDA845-040-521-102
Manufacturer:EDAC
Manufacturer Number:845-040-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 40 positions in a single row, allowing for seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient signal transfer. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Elevate your electronic assemblies with this essential component.