845-040-521-103

Heilind Number:EDA845-040-521-103
Manufacturer:EDAC
Manufacturer Number:845-040-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-103

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 40 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various applications. Each contact is meticulously crafted from Copper Alloy, providing optimal electrical conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This straight mount orientation connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Elevate your PCB assembly with this essential component.