845-040-521-107

Heilind Number:EDA845-040-521-107
Manufacturer:EDAC
Manufacturer Number:845-040-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connectivity. With 40 positions and a pitch of .1 inch, it offers ample room for multiple connections on a single row. The copper alloy contact material guarantees efficient signal transmission, while the operating temperature range of -40 to 105 °C ensures its suitability for various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any PCB assembly setup. Upgrade your circuitry with ease and precision.