845-040-521-108

Heilind Number:EDA845-040-521-108
Manufacturer:EDAC
Manufacturer Number:845-040-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-108

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.