845-040-521-201

Heilind Number:EDA845-040-521-201
Manufacturer:EDAC
Manufacturer Number:845-040-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in any setting. With two rows of 40 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.