845-040-521-202

Heilind Number:EDA845-040-521-202
Manufacturer:EDAC
Manufacturer Number:845-040-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-202

Detailed Description

Enhance your PCB connectivity with our 40-position Board To Board Card Edge Connector, meticulously designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts 2 rows, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing optimize signal integrity. With a straight mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the electronics industry. Trust in our high-quality connectors to power your innovations.