845-040-521-204

Heilind Number:EDA845-040-521-204
Manufacturer:EDAC
Manufacturer Number:845-040-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a compact form factor with two rows of 40 positions each, facilitating efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance stability in varying conditions. Perfect for professional electronics projects, this connector is a must-have for seamless PCB connectivity.