845-040-521-207

Heilind Number:EDA845-040-521-207
Manufacturer:EDAC
Manufacturer Number:845-040-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it adds a pop of color to your design while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With two rows and a total of 40 positions, it offers ample space for seamless connections. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.