845-040-521-208

Heilind Number:EDA845-040-521-208
Manufacturer:EDAC
Manufacturer Number:845-040-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-208

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment, while the Copper Alloy contacts guarantee optimal signal transmission. With two rows of 40 positions each, it offers ample connectivity options, all with a precise .1-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your setup today with this essential component.