845-040-521-212

Heilind Number:EDA845-040-521-212
Manufacturer:EDAC
Manufacturer Number:845-040-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-212

Detailed Description

Enhance connectivity in your electronic projects with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts a 40-position, dual-row configuration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a low operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its green color adds a touch of visual appeal, making it not just functional, but also aesthetically pleasing. Upgrade your PCB connections with this essential component.