845-040-521-402

Heilind Number:EDA845-040-521-402
Manufacturer:EDAC
Manufacturer Number:845-040-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-402

Detailed Description

Enhance connectivity in your electronic devices with this 40-position Board To Board PCB Connector. Featuring a straight mount orientation, it ensures a seamless and secure connection between PCBs. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contact material, it provides reliable conductivity. Its 3 A amperage and operating temperature range of -40 to 105 °C make it suitable for various applications. The .1-inch pitch and .2-inch row spacing offer precise alignment. Elevate your PCB assembly with this high-quality connector, perfect for green-colored boards.