845-040-521-403

Heilind Number:EDA845-040-521-403
Manufacturer:EDAC
Manufacturer Number:845-040-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless signal transmission. Featuring 40 positions in a single row configuration, it ensures efficient data transfer within electronic devices. The contact material, made of durable copper alloy, guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and complies with safety standards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Install with ease in a straight mount orientation for seamless integration. Upgrade your connectivity solutions with this top-of-the-line PCB connector.