845-040-521-404

Heilind Number:EDA845-040-521-404
Manufacturer:EDAC
Manufacturer Number:845-040-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for durability. With 40 positions in a single row, it offers seamless interconnection within your circuit setup. Crafted with precision, it ensures reliable signal transmission, thanks to its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.