845-040-521-407

Heilind Number:EDA845-040-521-407
Manufacturer:EDAC
Manufacturer Number:845-040-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 40 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. The straight mount orientation and efficient .2-inch row spacing make installation a breeze. Trust in this connector for efficient and secure PCB connections in your projects.