845-040-521-408

Heilind Number:EDA845-040-521-408
Manufacturer:EDAC
Manufacturer Number:845-040-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 40 positions with a single row configuration, providing optimal space-saving solutions. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precision and efficiency are prioritized. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose this connector for superior performance and seamless connectivity in your projects.