845-040-521-412

Heilind Number:EDA845-040-521-412
Manufacturer:EDAC
Manufacturer Number:845-040-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-412

Detailed Description

Elevate your PCB connectivity with this board-to-board connector, designed to streamline your electronic assemblies. With 40 positions in a single row and a .1-inch pitch, it ensures efficient and secure connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact is made of high-quality copper alloy, offering reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and .2-inch row spacing further enhance ease of use. Upgrade your electronic projects with this essential component.