845-040-521-502

Heilind Number:EDA845-040-521-502
Manufacturer:EDAC
Manufacturer Number:845-040-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-521-502

Detailed Description

Enhance connectivity within your PCB assembly with our dual-row Board to Board PCB Connector. Designed for efficiency, this connector features 40 positions with a pitch of .1 inches, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection. Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your connectivity solutions with this essential component.